
IN 32 19 | |
|---|---|
DigiKey Part Number | 2128-IN3219-ND |
Manufacturer | |
Manufacturer Product Number | IN 32 19 |
Description | SCREWDRIVER BIT SOCKET 3/4" 19 M |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25.5mm Hex Bit, Insert 3/4" Drive 3.15" (80.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gedore Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Bit, Insert | |
Tip Type | Hex | |
Tip Size | 25.5mm | |
Drive Size | 3/4" | |
Length - Overall | 3.15" (80.0mm) | |
Features | Chrome Finish | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $344.32000 | $344.32 |

