Image for DT 2143 KTX T27 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DT 2143 KTX T27

DigiKey Part Number
2128-DT2143KTXT27-ND
Manufacturer
Manufacturer Product Number
DT 2143 KTX T27
Description
TORX T-HANDLE T27
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Torx® Key T-Handle T27 6.97" (177.0mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Gedore Tools, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
T-Handle
Tip Type
Torx®
Size
T27
Length - Overall
6.97" (177.0mm)
Features
Chrome Plated
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$323.52000$323.52
Manufacturers Standard Package