
6725050 | |
|---|---|
DigiKey Part Number | 2128-VDE8094-ND |
Manufacturer | |
Manufacturer Product Number | 6725050 |
Description | VDE CABLE SHEARS WITH VDE DIPPED |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Cable Cutter Straight Shear 7.87" (200.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gedore Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cable | |
Shape | Straight | |
Cut Edge | Shear | |
Length - Overall | 7.87" (200.0mm) | |
Features | Ergonomic, Insulated to 1000V | |
Capacity | 20mm Dia | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $926.15000 | $926.15 |

