4550-30
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4550-30

DigiKey Part Number
2128-4550-30-ND
Manufacturer
Manufacturer Product Number
4550-30
Description
WRENCH TORQUE 1/2" 22.74"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Torque Wrench Wrench 1/2" 22.74" (577.5mm) Length
Product Attributes
Type
Description
Select All
Category
Manufacturer
Gedore Tools, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Torque Wrench
Measurement Type
SAE (Standard)
End - Size
1/2"
Length
22.74" (577.5mm)
Finish
-
End Detail
-
Torque
Adjustable, 60 ~ 300 Nm
Features
Ergonomic, Ratcheting
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$2,717.88000$2,717.88
5$2,519.28800$12,596.44
10$2,438.40100$24,384.01
25$2,335.51720$58,387.93
Manufacturers Standard Package