Image for 306 65 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

306 65

DigiKey Part Number
2128-30665-ND
Manufacturer
Manufacturer Product Number
306 65
Description
WRENCH BOX END 65MM 11.42"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Box End Wrench 65mm 11.42" (290.0mm) Length
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Measurement Type
Metric
Manufacturer
Gedore Tools, Inc.
End - Size
65mm
Packaging
Bulk
Length
11.42" (290.0mm)
Part Status
Active
End Detail
Offset
Tool Type
Box End
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1,360.90000$1,360.90
Manufacturers Standard Package