MFG_2327651
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MFG_2327651
Gedore Open End Spanner Set

2327651

DigiKey Part Number
2128-7UR-005-ND
Manufacturer
Manufacturer Product Number
2327651
Description
WRENCH SET COMBO
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Combination Wrench Length
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Gedore Tools, Inc.
Series
-
Packaging
Bulk
Part Status
Active
Tool Type
Combination
Measurement Type
-
End - Size
-
Length
-
Finish
-
End Detail
-
Torque
-
Features
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1,846.41000$1,846.41
Manufacturers Standard Package