
2150 3 | |
|---|---|
DigiKey Part Number | 2128-21503-ND |
Manufacturer | |
Manufacturer Product Number | 2150 3 |
Description | 3C-SCREWDRIVER 3 MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 0.5mm x 3mm Slotted Screwdriver 6.50" (165.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gedore Tools, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Screwdriver | |
Tip Type | Slotted | |
Size | 0.5mm x 3mm | |
Length - Blade | 3.15" (80.0mm) | |
Length - Overall | 6.50" (165.0mm) | |
Features | Ergonomic | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $63.14000 | $63.14 |










