



USB3AB-22 | |
---|---|
DigiKey Part Number | 2671-USB3AB-22-ND |
Manufacturer | Gearmo |
Manufacturer Product Number | USB3AB-22 |
Description | 22FT. USB 3.0 EXTENDER CABLE A-M |
Customer Reference | |
Detailed Description | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) Cable A Male to B Male 22.00' (6.71m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Configuration | ||
Length | 22.00' (6.71m) | |
Specifications | USB 5Gbps (USB 3.0, USB 3.x Gen 1, Superspeed) | |
Transfer Rate | 5Gbps | |
Wire Gauge | - | |
Shielding | Unshielded | |
Color | Black | |
Features | Data Transfer and Charge, Extension Cable |