



SS-TTL5P | |
---|---|
DigiKey Part Number | 2671-SS-TTL5P-ND |
Manufacturer | Gearmo |
Manufacturer Product Number | SS-TTL5P |
Description | UART USB TO SERIAL |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Gearmo | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | USB to Serial | |
Convert From (Adapter End) | USB - A 2.0 Male | |
Convert To (Adapter End) | TTL | |
Interface | UART | |
Features | - | |
Utilized IC / Part | - | |
Includes | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $349.51000 | $349.51 |