
30SR229YN | |
|---|---|
DigiKey Part Number | 2671-30SR229YN-ND |
Manufacturer | Gearmo |
Manufacturer Product Number | 30SR229YN |
Description | 9IN SATA III 3GB/S LOW PROFILE N |
Customer Reference | |
Detailed Description | 7 Position SATA Receptacle to Receptacle, Right Angle 0.750' (228.60mm, 9.000") Yellow Unshielded |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Gearmo | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Cable Connectors | SATA | |
Number of Positions | 7 | |
Connector Type | Receptacle to Receptacle, Right Angle | |
Gender | Female to Female | |
Fastening Type | Push-Pull | |
Features | - | |
Cable Type | Flat | |
Usage | Internal | |
Length | 0.750' (228.60mm, 9.000") | |
Color | Yellow | |
Shielding | Unshielded | |
Wire Gauge | 30 AWG | |
Frequency - Max | 3Gbps | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.79000 | $5.79 |
| 10 | $5.24600 | $52.46 |
| 25 | $4.93280 | $123.32 |
| 99 | $4.61970 | $457.35 |






