2 Position Receptacle Connector 0.100" (2.54mm) Surface Mount, Right Angle Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Position Receptacle Connector 0.100" (2.54mm) Surface Mount, Right Angle Gold
BG300-02-A-L-A
BG300-02-A-L-A

BG300-02-A-L-A

DigiKey Part Number
2073-BG300-02-A-L-ATR-ND - Tape & Reel (TR)
2073-BG300-02-A-L-ACT-ND - Cut Tape (CT)
2073-BG300-02-A-L-ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BG300-02-A-L-A
Description
2W, 2.54MM PTH SOCKET, SIL, SMT,
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Position Receptacle Connector 0.100" (2.54mm) Surface Mount, Right Angle Gold
Datasheet
 Datasheet
EDA/CAD Models
BG300-02-A-L-A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Contact Type
Forked
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
1
Row Spacing - Mating
-
Mounting Type
Surface Mount, Right Angle
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
Flash
Insulation Color
Natural
Insulation Height
0.098" (2.50mm)
Contact Length - Post
-
Operating Temperature
-40°C ~ 105°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
Gold
Mated Stacking Heights
-
Ingress Protection
-
Features
-
Current Rating (Amps)
3A per Contact
Voltage Rating
-
Applications
General Purpose
Insulation Material
Liquid Crystal Polymer (LCP), Glass Filled
Contact Shape
Square
Contact Material
Copper Alloy
Contact Finish Thickness - Post
Flash
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,087
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.70000$3.70
10$3.16500$31.65
100$2.69010$269.01
500$2.40100$1,200.50
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,400$2.23266$3,125.72
2,800$2.12602$5,952.86
4,200$2.06606$8,677.45
7,000$1.99294$13,950.58
9,800$1.94620$19,072.76
14,000$1.89786$26,570.04
35,000$1.77914$62,269.90
Manufacturers Standard Package