
USB3510-30-C-KIT | |
|---|---|
DigiKey Part Number | 2073-USB3510-30-C-KITTR-ND - Tape & Reel (TR) 2073-USB3510-30-C-KITCT-ND - Cut Tape (CT) 2073-USB3510-30-C-KITDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USB3510-30-C-KIT |
Description | 2 PART KIT USB3510-30-A + USBTJ- |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | USB - micro B Receptacle Connector 5 Position Surface Mount, Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB - micro B | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | - | |
Mounting Type | Surface Mount, Through Hole | |
Mounting Feature | Vertical | |
Termination | Solder | |
Features | - | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Operating Temperature | -30°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1A, 1.8A | |
Voltage - Rated | 30VAC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.96000 | $20.96 |
| 10 | $17.79100 | $177.91 |
| 25 | $16.67320 | $416.83 |
| 50 | $15.87400 | $793.70 |
| 100 | $15.11600 | $1,511.60 |
| 250 | $14.16928 | $3,542.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 700 | $13.17649 | $9,223.54 |
| 1,400 | $12.54783 | $17,566.96 |
| 2,100 | $12.19413 | $25,607.67 |
| 3,500 | $11.76283 | $41,169.90 |
| 4,900 | $11.48721 | $56,287.33 |
| 7,000 | $11.20205 | $78,414.35 |


