
USB3155-30-A | |
---|---|
DigiKey Part Number | 2073-USB3155-30-ATR-ND - Tape & Reel (TR) 2073-USB3155-30-ACT-ND - Cut Tape (CT) 2073-USB3155-30-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USB3155-30-A |
Description | MICRO B SKT, HORIZONTAL MID SMT, |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | USB - micro B USB 2.0 Receptacle Connector 5 Position Board Edge, Cutout; Surface Mount; Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | USB3155-30-A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB - micro B | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Board Edge, Cutout; Surface Mount; Through Hole, Right Angle | |
Mounting Feature | Horizontal, Mid Mount | |
Termination | Solder | |
Features | - | |
Ingress Protection | - | |
Operating Temperature | -30°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1A, 1.8A | |
Voltage - Rated | 30VAC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.50000 | $5.50 |
10 | $4.66400 | $46.64 |
25 | $4.36840 | $109.21 |
50 | $4.15800 | $207.90 |
100 | $3.95930 | $395.93 |
250 | $3.71136 | $927.84 |
500 | $3.53386 | $1,766.93 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $2.77964 | $4,169.46 |
3,000 | $2.64695 | $7,940.85 |
4,500 | $2.57231 | $11,575.39 |
7,500 | $2.49409 | $18,705.67 |