
USB3100-30-A | |
---|---|
DigiKey Part Number | 2073-USB3100-30-ATR-ND - Tape & Reel (TR) 2073-USB3100-30-ACT-ND - Cut Tape (CT) 2073-USB3100-30-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | USB3100-30-A |
Description | MICRO B SKT, TOP MOUNT (REVERSE) |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | USB - micro B USB 2.0 Receptacle Connector 5 Position Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | USB3100-30-A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | USB - micro B | |
Number of Contacts | 5 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Surface Mount, Right Angle | |
Mounting Feature | Horizontal, Reverse Mount | |
Termination | Solder | |
Features | Solder Retention | |
Ingress Protection | - | |
Operating Temperature | -30°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1A, 1.8A | |
Voltage - Rated | 30VAC | |
Mating Cycles | 10000 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Steel, Stainless (SUS) | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.09000 | $5.09 |
10 | $4.34400 | $43.44 |
25 | $4.06920 | $101.73 |
50 | $3.87560 | $193.78 |
100 | $3.69080 | $369.08 |
250 | $3.45912 | $864.78 |
500 | $3.29376 | $1,646.88 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $3.04798 | $4,571.97 |
3,000 | $2.90245 | $8,707.35 |
4,500 | $2.82061 | $12,692.74 |
7,500 | $2.72082 | $20,406.15 |
10,500 | $2.65700 | $27,898.50 |
15,000 | $2.59103 | $38,865.45 |