
USB1030-GF-P-B-B | |
---|---|
DigiKey Part Number | 2073-USB1030-GF-P-B-B-ND |
Manufacturer | |
Manufacturer Product Number | USB1030-GF-P-B-B |
Description | USB B SKT, TOP TH, R/A, GF, WTH |
Customer Reference | |
Detailed Description | USB-B (USB TYPE-B) USB 2.0 Receptacle Connector 4 Position Through Hole, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Tray | |
Part Status | Last Time Buy | |
Connector Type | USB-B (USB TYPE-B) | |
Number of Contacts | 4 | |
Gender | Receptacle | |
Specifications | USB 2.0 | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | Horizontal | |
Termination | Solder | |
Features | Board Lock | |
Ingress Protection | - | |
Operating Temperature | -40°C ~ 85°C | |
Number of Ports | 1 | |
Current Rating (Amps) | 1.5A | |
Voltage - Rated | 30V | |
Mating Cycles | 1500 | |
Shielding | Shielded | |
Contact Finish | Gold | |
Shell/Shielding Material | Brass | |
Material Flammability Rating | UL94 V-0 | |
Insulation Color | Black | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.69000 | $4.69 |
10 | $4.01700 | $40.17 |
25 | $3.76360 | $94.09 |
50 | $3.58420 | $179.21 |
100 | $3.41300 | $341.30 |
250 | $3.19928 | $799.82 |
500 | $3.04634 | $1,523.17 |
1,000 | $2.90079 | $2,900.79 |
3,000 | $2.68440 | $8,053.20 |