cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RFPC-SMA39-FN-180-A

DigiKey Part Number
2072-RFPC-SMA39-FN-180-A-ND
Manufacturer
Manufacturer Product Number
RFPC-SMA39-FN-180-A
Description
SMA, PCB MOUNT, BULKHEAD JACK, E
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
SMA Connector Jack, Female Socket 50 Ohms Board Edge, End Launch; Panel Mount Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Board Edge, End Launch; Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Cable Group
-
Fastening Type
Threaded
Frequency - Max
18 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
IP67 - Dust Tight, Waterproof
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Brass
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-55°C ~ 125°C
Mating Cycles
-
Insertion Loss
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 300
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$96.56000$96.56
10$82.02800$820.28
25$76.89120$1,922.28
50$73.21920$3,660.96
100$69.72530$6,972.53
300$64.52780$19,358.34
500$62.24578$31,122.89
1,000$59.27858$59,278.58
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.