
SCS15-150-10 | |
---|---|
DigiKey Part Number | 2073-SCS15-150-10TR-ND - Tape & Reel (TR) 2073-SCS15-150-10CT-ND - Cut Tape (CT) 2073-SCS15-150-10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SCS15-150-10 |
Description | SPRING CONTACT, STAINLESS STEEL, |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 1 Position Spring Compression Contact, Non-Gendered Connector Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Compression Contact, Non-Gendered | |
Number of Contacts | 1 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount | |
Material | Stainless Steel | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.07000 | $1.07 |
10 | $0.87900 | $8.79 |
25 | $0.82120 | $20.53 |
50 | $0.78160 | $39.08 |
100 | $0.74390 | $74.39 |
250 | $0.69696 | $174.24 |
500 | $0.66362 | $331.81 |
1,000 | $0.63184 | $631.84 |
2,500 | $0.59224 | $1,480.60 |
Quantity | Unit Price | Ext Price |
---|---|---|
7,000 | $0.55069 | $3,854.83 |
14,000 | $0.52440 | $7,341.60 |
21,000 | $0.50960 | $10,701.60 |
35,000 | $0.49156 | $17,204.60 |
49,000 | $0.48003 | $23,521.47 |
70,000 | $0.46811 | $32,767.70 |
175,000 | $0.43883 | $76,795.25 |