
CT450-H00MRTS08 | |
---|---|
DigiKey Part Number | 620-CT450-H00MRTS08TR-ND - Tape & Reel (TR) 620-CT450-H00MRTS08CT-ND - Cut Tape (CT) 620-CT450-H00MRTS08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CT450-H00MRTS08 |
Description | CURRENT SENSOR MR 8-TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 1 Channel Magnetoresistive Bidirectional 8-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | - | |
Number of Channels | 1 | |
Output | Analog Voltage | |
Sensitivity | - | |
Frequency | DC ~ 1MHz | |
Linearity | ±0.2% | |
Accuracy | - | |
Voltage - Supply | 4.75V ~ 5.5V | |
Response Time | 300ns | |
Current - Supply (Max) | 9mA | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $28.66000 | $28.66 |
5 | $25.61800 | $128.09 |
10 | $24.48500 | $244.85 |
25 | $23.13840 | $578.46 |
50 | $22.21900 | $1,110.95 |
100 | $21.37490 | $2,137.49 |
500 | $19.67684 | $9,838.42 |
1,000 | $19.22113 | $19,221.13 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $17.78519 | $53,355.57 |