
FFC2B28-10-G | |
|---|---|
DigiKey Part Number | 2073-FFC2B28-10-GTR-ND - Tape & Reel (TR) 2073-FFC2B28-10-GCT-ND - Cut Tape (CT) 2073-FFC2B28-10-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FFC2B28-10-G |
Description | CONN FFC FPC 10POS 0.5MM R/A |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 10 Position FFC, FPC Connector Contacts, Top and Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | FFC2B28-10-G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Top and Bottom | |
Number of Positions | 10 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.039" (1.00mm) | |
Locking Feature | Flip Lock, Backlock | |
Cable End Type | Tapered | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Thermoplastic | |
Actuator Material | Thermoplastic | |
Features | Solder Retention | |
Voltage Rating | 30V | |
Operating Temperature | -25°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.2A | |
Contact Finish Thickness | Flash | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.12000 | $3.12 |
| 10 | $2.63100 | $26.31 |
| 25 | $2.46640 | $61.66 |
| 50 | $2.34640 | $117.32 |
| 100 | $2.23460 | $223.46 |
| 250 | $2.09452 | $523.63 |
| 500 | $1.99420 | $997.10 |
| 1,000 | $1.89892 | $1,898.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.72191 | $6,887.64 |
| 8,000 | $1.63973 | $13,117.84 |
| 12,000 | $1.59349 | $19,121.88 |
| 20,000 | $1.53711 | $30,742.20 |
| 28,000 | $1.50107 | $42,029.96 |
| 40,000 | $1.46380 | $58,552.00 |



