
FFC2A36-30-0-G-R | |
|---|---|
DigiKey Part Number | 2073-FFC2A36-30-0-G-RTR-ND - Tape & Reel (TR) 2073-FFC2A36-30-0-G-RCT-ND - Cut Tape (CT) 2073-FFC2A36-30-0-G-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FFC2A36-30-0-G-R |
Description | 30W, 0.5MM, FFC CON, VERT, FLIP- |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 30 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 30 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.205" (5.20mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Straight, Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Liquid Crystal Polymer (LCP) | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 30V | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A per Contact | |
Contact Finish Thickness | Flash | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.93000 | $4.93 |
| 10 | $4.19300 | $41.93 |
| 25 | $3.92640 | $98.16 |
| 50 | $3.73920 | $186.96 |
| 100 | $3.55990 | $355.99 |
| 250 | $3.33660 | $834.15 |
| 500 | $3.17712 | $1,588.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $2.94006 | $4,410.09 |
| 3,000 | $2.79969 | $8,399.07 |
| 4,500 | $2.72075 | $12,243.37 |
| 7,500 | $2.62447 | $19,683.53 |
| 10,500 | $2.56293 | $26,910.77 |
| 15,000 | $2.49929 | $37,489.35 |

