
FFC2A36-18-0-G-R | |
|---|---|
DigiKey Part Number | 2073-FFC2A36-18-0-G-RTR-ND - Tape & Reel (TR) 2073-FFC2A36-18-0-G-RCT-ND - Cut Tape (CT) 2073-FFC2A36-18-0-G-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FFC2A36-18-0-G-R |
Description | 18W, 0.5MM, FFC CON, VERT, FLIP- |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 18 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 18 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.205" (5.20mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Straight, Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Liquid Crystal Polymer (LCP) | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 30V | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A per Contact | |
Contact Finish Thickness | Flash | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.19000 | $4.19 |
| 10 | $3.56800 | $35.68 |
| 25 | $3.34120 | $83.53 |
| 50 | $3.18180 | $159.09 |
| 100 | $3.02880 | $302.88 |
| 250 | $2.83872 | $709.68 |
| 500 | $2.70306 | $1,351.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $2.50125 | $3,751.88 |
| 3,000 | $2.38185 | $7,145.55 |
| 4,500 | $2.31468 | $10,416.06 |
| 7,500 | $2.23276 | $16,745.70 |
| 10,500 | $2.18040 | $22,894.20 |
| 15,000 | $2.12624 | $31,893.60 |
| 37,500 | $1.99325 | $74,746.88 |

