
FFC2A36-08-0-G-R | |
|---|---|
DigiKey Part Number | 2073-FFC2A36-08-0-G-RTR-ND - Tape & Reel (TR) 2073-FFC2A36-08-0-G-RCT-ND - Cut Tape (CT) 2073-FFC2A36-08-0-G-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FFC2A36-08-0-G-R |
Description | 08W, 0.5MM, FFC CON, VERT, FLIP- |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 8 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.205" (5.20mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Straight, Tapered | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Liquid Crystal Polymer (LCP) | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 30V | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A per Contact | |
Contact Finish Thickness | Flash | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | 20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.29000 | $3.29 |
| 10 | $2.77900 | $27.79 |
| 25 | $2.60800 | $65.20 |
| 50 | $2.48280 | $124.14 |
| 100 | $2.36370 | $236.37 |
| 250 | $2.21520 | $553.80 |
| 500 | $2.10948 | $1,054.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $1.95189 | $2,927.84 |
| 3,000 | $1.85872 | $5,576.16 |
| 4,500 | $1.80628 | $8,128.26 |
| 7,500 | $1.74233 | $13,067.48 |
| 10,500 | $1.70147 | $17,865.44 |
| 15,000 | $1.65920 | $24,888.00 |
| 37,500 | $1.55541 | $58,327.88 |

