



DCJ250-20-B-K1-A | |
|---|---|
DigiKey Part Number | 2073-DCJ250-20-B-K1-ATR-ND - Tape & Reel (TR) 2073-DCJ250-20-B-K1-ACT-ND - Cut Tape (CT) 2073-DCJ250-20-B-K1-ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DCJ250-20-B-K1-A |
Description | DC HIGH POWER JACK, THRU HOLE, H |
Customer Reference | |
Detailed Description | Power Barrel Connector Jack 2.55mm ID (0.100"), 5.50mm OD (0.217") Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | DCJ250-20-B-K1-A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Connector Type | Jack | |
Gender | Male | |
Industry Recognized Mating Diameter | 2.55mm ID (0.100"), 5.50mm OD (0.217") | |
Actual Diameter | 0.098" (2.50mm ID), 0.209" (5.30mm OD) | |
Number of Positions/Contacts | 2 Conductors, 2 Contacts | |
Internal Switch(s) | Does Not Contain Switch | |
Mounting Type | Through Hole, Right Angle | |
Mounting Feature | - | |
Termination | Solder | |
Shielding | Shielded | |
Features | Board Guide | |
Insulation Color | - | |
Voltage - Rated | 20VDC | |
Current Rating (Amps) | 8 A | |
Mating Length/Depth | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -20°C ~ 70°C | |
Contact Material - Plating | Silver | |
Body Material | - | |
Includes | - | |
Housing Material | Polyamide (PA10T), Nylon 10T | |
Contact Material | Copper Alloy, Zinc Alloy | |
Thread Size | - | |
Body Color | Black | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.44000 | $10.44 |
| 10 | $8.90400 | $89.04 |
| 25 | $8.34320 | $208.58 |
| 50 | $7.94360 | $397.18 |
| 100 | $7.56380 | $756.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | $7.20205 | $1,440.41 |
| 400 | $6.85798 | $2,743.19 |
| 600 | $6.66435 | $3,998.61 |
| 1,000 | $6.42847 | $6,428.47 |
| 1,400 | $6.27759 | $8,788.63 |
| 2,000 | $6.12165 | $12,243.30 |











