
CABLE 345 RF-0040-1 | |
|---|---|
DigiKey Part Number | 2073-CABLE345RF-0040-1-ND |
Manufacturer | |
Manufacturer Product Number | CABLE 345 RF-0040-1 |
Description | CABLE ASSEMBLY, SMP RIGHT ANGLE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMP to TNC 0.085" Semi-Rigid Cable 1.575" (40.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | SMP to TNC | |
1st Connector | SMP Jack, Right Angle | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | TNC Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Panel Mount | |
2nd Connector Mounting Feature | Flange | |
Length | 1.575" (40.00mm) | |
Cable Type | 0.085" Semi-Rigid Cable | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | IP Rated Unmated | |
Operating Temperature | -40°C ~ 150°C | |
Ingress Protection | IP67/IP68 - Dust Tight, Waterproof |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $297.37000 | $297.37 |
| 10 | $252.74500 | $2,527.45 |
| 25 | $236.92080 | $5,923.02 |
| 50 | $225.61760 | $11,280.88 |
| 100 | $214.85740 | $21,485.74 |
| 250 | $201.42380 | $50,355.95 |

