New Product
Cable Assembly Coaxial SMA to MMCX RG-178 11.811" (300.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAB724RF-0300-00-A-1

DigiKey Part Number
2073-CAB724RF-0300-00-A-1-ND
Manufacturer
Manufacturer Product Number
CAB724RF-0300-00-A-1
Description
CABLE ASSEMBLY MMCX R/A PLUG TO
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to MMCX RG-178 11.811" (300.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
GCT
Series
Packaging
Bag
Part Status
Active
Style
SMA to MMCX
1st Connector
SMA Jack, Right Angle
1st Contact Gender
Female
1st Connector Mounting Type
Panel Mount
1st Connector Mounting Feature
Bulkhead - Front Side Nut
2nd Connector
MMCX Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
11.811" (300.00mm)
Cable Type
RG-178
Cable Impedance
50 Ohms
Connector Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
3 GHz
Color
Brown
Features
-
Operating Temperature
-40°C ~ 125°C
Ingress Protection
IP67 - Dust Tight, Waterproof
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$61.09000$61.09
10$51.87800$518.78
25$48.62520$1,215.63
50$46.30340$2,315.17
100$44.09350$4,409.35
250$41.33308$10,333.27
500$39.36174$19,680.87
1,000$37.48453$37,484.53
Manufacturers Standard Package