


CAB460RF-0200-A-1 | |
|---|---|
DigiKey Part Number | 2073-CAB460RF-0200-A-1-ND |
Manufacturer | |
Manufacturer Product Number | CAB460RF-0200-A-1 |
Description | COAX CBL MHF4L TO SMA 7.8" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial I-PEX MHF4L to SMA 1.13mm OD Coaxial Cable 7.874" (200.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | CAB460RF-0200-A-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | I-PEX MHF4L to SMA | |
1st Connector | SMA Jack | |
1st Contact Gender | Female | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Rear Side Nut | |
2nd Connector | I-PEX MHF4L Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 7.874" (200.00mm) | |
Cable Type | 1.13mm OD Coaxial Cable | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 6 GHz | |
Color | Black | |
Features | IP Rated Unmated | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | IP67/IP68 - Dust Tight, Waterproof |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $127.84000 | $127.84 |
| 10 | $108.67200 | $1,086.72 |
| 25 | $101.86440 | $2,546.61 |
| 50 | $97.00060 | $4,850.03 |
| 100 | $92.37270 | $9,237.27 |
| 250 | $86.59408 | $21,648.52 |
| 500 | $82.46560 | $41,232.80 |
| 1,000 | $78.53506 | $78,535.06 |




