Cable Assembly Coaxial I-PEX MHF1 to TNC RG-178 3.937" (100.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CAB444RF-0100-A-1

DigiKey Part Number
2073-CAB444RF-0100-A-1-ND
Manufacturer
Manufacturer Product Number
CAB444RF-0100-A-1
Description
COAX CBL MHF1 TO TNC 3.9"
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial I-PEX MHF1 to TNC RG-178 3.937" (100.00mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Panel Mount
Manufacturer
GCT
2nd Connector Mounting Feature
Bulkhead - Front Side Nut
Series
Length
3.937" (100.00mm)
Packaging
Bag
Cable Type
RG-178
Part Status
Active
Cable Impedance
50 Ohms
Style
I-PEX MHF1 to TNC
Overall Impedance
50 Ohms
1st Connector
I-PEX MHF1 Plug, Right Angle
Frequency - Max
6 GHz
1st Contact Gender
Female
Color
Brown
1st Connector Mounting Type
Free Hanging (In-Line)
Operating Temperature
-40°C ~ 85°C
2nd Connector
TNC Jack
Ingress Protection
IP67 - Dust Tight, Waterproof
2nd Contact Gender
Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 245
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$178.98000$178.98
10$152.09800$1,520.98
25$142.57400$3,564.35
50$135.76820$6,788.41
100$129.29210$12,929.21
250$121.20496$30,301.24
500$115.42756$57,713.78
Manufacturers Standard Package