Cable Assembly Coaxial RP-SMA to I-PEX MHF5L 1.13mm OD Coaxial Cable 7.874" (200.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Coaxial RP-SMA to I-PEX MHF5L 1.13mm OD Coaxial Cable 7.874" (200.00mm)
How to Mount a Front-Mount SMA Coaxial Connector Through a Panel - GradConn Guide #2
Reverse Polarity RF Connectors and Cable Assemblies

CAB428RF-0200-A-1

DigiKey Part Number
2073-CAB428RF-0200-A-1-ND
Manufacturer
Manufacturer Product Number
CAB428RF-0200-A-1
Description
COAX CBL RP-SMA TO MHF5L 7.8"
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial RP-SMA to I-PEX MHF5L 1.13mm OD Coaxial Cable 7.874" (200.00mm)
Datasheet
 Datasheet
EDA/CAD Models
CAB428RF-0200-A-1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
GCT
Length
7.874" (200.00mm)
Series
Cable Type
1.13mm OD Coaxial Cable
Packaging
Bag
Cable Impedance
50 Ohms
Part Status
Active
Overall Impedance
50 Ohms
Style
RP-SMA to I-PEX MHF5L
Frequency - Max
3 GHz
1st Connector
RP-SMA Plug
Color
Gray
1st Contact Gender
Female
Features
IP Rated Unmated
1st Connector Mounting Type
Panel Mount
Operating Temperature
-40°C ~ 85°C
1st Connector Mounting Feature
Bulkhead - Rear Side Nut
Ingress Protection
IP67/IP68 - Dust Tight, Waterproof
2nd Connector
I-PEX MHF5L Plug, Right Angle
Base Product Number
2nd Contact Gender
Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bag
QuantityUnit PriceExt Price
250$99.30124$24,825.31
Manufacturers Standard Package