
BL300-02-A | |
---|---|
DigiKey Part Number | 2073-BL300-02-ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BL300-02-A |
Description | WIRE TRAP PUSH IN, SMT, 2.40MM P |
Customer Reference | |
Detailed Description | SSL Connector 2 Position Receptacle, Poke-In Wire Board to Cable/Wire 0.094" (2.40mm) Solder |
Datasheet | Datasheet |
EDA/CAD Models | BL300-02-A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Style | Board to Cable/Wire | |
Connector Type | Receptacle, Poke-In Wire | |
Number of Positions | 2 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Pitch | 0.094" (2.40mm) | |
Fastening Type | - | |
Features | - | |
Housing Color | Cream | |
Wire Gauge | 22-24 AWG | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Operating Temperature | -25°C ~ 105°C | |
Voltage Rating | 300V | |
Current Rating (Amps) | 4A | |
Ingress Protection | - | |
Mating Cycles | - | |
Base Product Number |