



BG301-04-A-0540-L-B | |
|---|---|
DigiKey Part Number | 2073-BG301-04-A-0540-L-BTR-ND - Tape & Reel (TR) 2073-BG301-04-A-0540-L-BCT-ND - Cut Tape (CT) 2073-BG301-04-A-0540-L-BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BG301-04-A-0540-L-B |
Description | CONN HEADER SMD R/A 4POS 2.54MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 4 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | BG301-04-A-0540-L-B Models |
Category | Contact Length - Mating 0.213" (5.40mm) |
Mfr | Insulation Height 0.098" (2.50mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish - Mating Gold |
Part Status Active | Contact Finish Thickness - Mating Flash |
Connector Type | Contact Finish - Post Gold |
Contact Type Male Pin | Contact Material Copper Alloy |
Pitch - Mating | Insulation Material Liquid Crystal Polymer (LCP), Glass Filled |
Number of Positions | Features Pick and Place |
Number of Rows 1 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Natural |
Shrouding Unshrouded | Current Rating (Amps) 3A per Contact |
Mounting Type | Contact Finish Thickness - Post Flash |
Termination Solder | Applications General Purpose |
Fastening Type Push-Pull | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.26000 | $5.26 |
| 10 | $4.47200 | $44.72 |
| 100 | $3.80000 | $380.00 |
| 500 | $3.39136 | $1,695.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.22932 | $3,229.32 |
| 2,000 | $3.07513 | $6,150.26 |
| 3,000 | $2.98838 | $8,965.14 |
| 5,000 | $2.88262 | $14,413.10 |
| 7,000 | $2.81501 | $19,705.07 |
| 10,000 | $2.74509 | $27,450.90 |

