
BG030-04-A-0450-0300-N-G | |
|---|---|
DigiKey Part Number | 2073-BG030-04-A-0450-0300-N-G-ND |
Manufacturer | |
Manufacturer Product Number | BG030-04-A-0450-0300-N-G |
Description | 4W, 2.54MM PITCH PIN HDR, SIL, T |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole 4 position 0.100" (2.54mm) |
Datasheet | Datasheet |
Category | Contact Length - Mating 0.177" (4.50mm) |
Mfr | Contact Length - Post 0.118" (3.00mm) |
Series | Overall Contact Length 0.395" (10.03mm) |
Packaging Box | Insulation Height 0.100" (2.54mm) |
Part Status Active | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating Flash |
Pitch - Mating | Contact Finish - Post Gold |
Number of Positions | Contact Material Copper Alloy |
Number of Rows 1 | Insulation Material Polyamide (PA6T), Nylon 6T |
Number of Positions Loaded All | Operating Temperature -40°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Unshrouded | Insulation Color Black |
Mounting Type | Current Rating (Amps) 3A per Contact |
Termination Solder | Voltage Rating 250VAC/DC |
Fastening Type Push-Pull | Contact Finish Thickness - Post Flash |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.07000 | $1.07 |
| 10 | $0.93700 | $9.37 |
| 100 | $0.79500 | $79.50 |
| 500 | $0.70952 | $354.76 |
| 2,000 | $0.64321 | $1,286.42 |
| 6,000 | $0.59518 | $3,571.08 |
| 10,000 | $0.57410 | $5,741.00 |




