
BF100-06-A-D-0-0640-L-C | |
---|---|
DigiKey Part Number | 2073-BF100-06-A-D-0-0640-L-CTR-ND - Tape & Reel (TR) 2073-BF100-06-A-D-0-0640-L-CCT-ND - Cut Tape (CT) 2073-BF100-06-A-D-0-0640-L-CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BF100-06-A-D-0-0640-L-C |
Description | 6POS, 2MM PITCH SOCKET, DIL, SMT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 Position Receptacle, Bottom or Top Entry Connector 0.079" (2.00mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BF100-06-A-D-0-0640-L-C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.079" (2.00mm) | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | Flash | |
Insulation Color | Black | |
Insulation Height | 0.181" (4.60mm) | |
Contact Length - Post | - | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Gold | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Pick and Place | |
Current Rating (Amps) | 2A per Contact | |
Voltage Rating | 250VAC/DC | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | Flash |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.94000 | $3.94 |
10 | $3.32500 | $33.25 |
100 | $2.82540 | $282.54 |
Quantity | Unit Price | Ext Price |
---|---|---|
850 | $2.42901 | $2,064.66 |
1,700 | $2.31299 | $3,932.08 |
2,550 | $2.24775 | $5,731.76 |
4,250 | $2.16817 | $9,214.72 |
5,950 | $2.11731 | $12,597.99 |
8,500 | $2.06469 | $17,549.87 |
21,250 | $1.93552 | $41,129.80 |
42,500 | $1.84322 | $78,336.85 |