
BD125-30-A-0305-0580-L-B | |
|---|---|
DigiKey Part Number | 2073-BD125-30-A-0305-0580-L-BTR-ND - Tape & Reel (TR) 2073-BD125-30-A-0305-0580-L-BCT-ND - Cut Tape (CT) 2073-BD125-30-A-0305-0580-L-BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD125-30-A-0305-0580-L-B |
Description | HEADER DUAL 1.27MM VERT SMT 30PO |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 30 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | BD125-30-A-0305-0580-L-B Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.120" (3.05mm) |
Series | Insulation Height 0.098" (2.50mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating Flash |
Contact Type Male Pin | Contact Finish - Post Gold |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Features Keying Slot, Pick and Place |
Row Spacing - Mating | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Shrouded - 2 Wall | Current Rating (Amps) 1A per Contact |
Mounting Type | Contact Finish Thickness - Post Flash |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.98000 | $19.98 |
| 10 | $16.96100 | $169.61 |
| 100 | $14.41560 | $1,441.56 |
| 500 | $12.86746 | $6,433.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $12.35724 | $12,357.24 |

