
BC085-18-A-0390-L-C | |
---|---|
DigiKey Part Number | 2073-BC085-18-A-0390-L-CTR-ND - Tape & Reel (TR) 2073-BC085-18-A-0390-L-CCT-ND - Cut Tape (CT) 2073-BC085-18-A-0390-L-CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BC085-18-A-0390-L-C |
Description | 18W, 1.0MM PITCH SOCKET, DIL, SM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 18 Position Receptacle, Bottom or Top Entry Connector 0.039" (1.00mm) Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BC085-18-A-0390-L-C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.039" (1.00mm) | |
Mounting Type | Surface Mount | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | Flash | |
Insulation Color | Black | |
Insulation Height | 0.089" (2.26mm) | |
Contact Length - Post | - | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Gold | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | Pick and Place | |
Current Rating (Amps) | 1A per Contact | |
Voltage Rating | 250VAC/DC | |
Applications | - | |
Insulation Material | Liquid Crystal Polymer (LCP) | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | Flash |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.73000 | $12.73 |
10 | $10.83900 | $108.39 |
100 | $9.21190 | $921.19 |
500 | $8.22266 | $4,111.33 |
1,000 | $7.83009 | $7,830.09 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $7.45649 | $14,912.98 |
4,000 | $7.10081 | $28,403.24 |
6,000 | $6.90072 | $41,404.32 |
10,000 | $6.65669 | $66,566.90 |