Parametric Equivalent
Parametric Equivalent

10-25-A-0279-C-4-08-4-T | |
|---|---|
DigiKey Part Number | 2073-10-25-A-0279-C-4-08-4-T-ND |
Manufacturer | |
Manufacturer Product Number | 10-25-A-0279-C-4-08-4-T |
Description | 1MM PITCH FFC, 25 CONTACTS, A TY |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 Position FFC, FPC Cable 0.039" (1.00mm) 11.0" (279.4mm) |
Datasheet | Datasheet |
Category | Number of Conductors 25 |
Manufacturer GCT | Pitch 0.039" (1.00mm) |
Series | Length 11.0" (279.4mm) |
Packaging Box | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10-25-A-0279-C-4-08-4-T-HF | GCT | 0 | 2073-10-25-A-0279-C-4-08-4-T-HF-ND | $5.77421 | Parametric Equivalent |
| FJ-25-D-11.00-4 | Samtec Inc. | 0 | FJ-25-D-11.00-4-ND | $68.73000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $5.04652 | $5,046.52 |




