Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

10-25-A-0254-C-4-08-4-T-HF | |
|---|---|
DigiKey Part Number | 2073-10-25-A-0254-C-4-08-4-T-HF-ND |
Manufacturer | |
Manufacturer Product Number | 10-25-A-0254-C-4-08-4-T-HF |
Description | 1MM PITCH FLAT FLEX CABLE, 25 CO |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 25 Position FFC, FPC Cable 0.039" (1.00mm) 10.0" (254.0mm) Halogen Free |
Datasheet | Datasheet |
Category | Number of Conductors 25 |
Manufacturer GCT | Pitch 0.039" (1.00mm) |
Series | Length 10.0" (254.0mm) |
Packaging Bag | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10-25-A-0254-C-4-08-4-T | GCT | 0 | 2073-10-25-A-0254-C-4-08-4-T-ND | $4.97327 | Parametric Equivalent |
| 0150671025 | Molex | 0 | 900-0150671025-ND | $31.65278 | Parametric Equivalent |
| 0151670961 | Molex | 1,000 | 0151670961-ND | $29.43000 | Parametric Equivalent |
| 0152670961 | Molex | 988 | 0152670961-ND | $32.80000 | Parametric Equivalent |
| 0982670961 | Molex | 0 | 0982670961-ND | $19.18602 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $5.67769 | $5,677.69 |







