Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

10-08-A-0304-C-4-08-4-T-HF | |
|---|---|
DigiKey Part Number | 2073-10-08-A-0304-C-4-08-4-T-HF-ND |
Manufacturer | |
Manufacturer Product Number | 10-08-A-0304-C-4-08-4-T-HF |
Description | 1MM PITCH FLAT FLEX CABLE, 8 CON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 8 Position FFC, FPC Cable 0.039" (1.00mm) 12.0" (304.8mm) |
Datasheet | Datasheet |
Category | Number of Conductors 8 |
Manufacturer GCT | Pitch 0.039" (1.00mm) |
Series | Length 12.0" (304.8mm) |
Packaging Bag | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10-08-A-0304-C-4-08-4-T | GCT | 252 | 2073-10-08-A-0304-C-4-08-4-T-ND | $7.56000 | Parametric Equivalent |
| 0150390243 | Molex | 292 | 900-0150390243-ND | $22.69000 | Parametric Equivalent |
| 0150671208 | Molex | 0 | 900-0150671208-ND | $17.79577 | Parametric Equivalent |
| 0151670243 | Molex | 4,032 | WM13050-ND | $19.40000 | Parametric Equivalent |
| 0152670243 | Molex | 7 | WM24936-ND | $18.91000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $5.04652 | $5,046.52 |







