
10-06-A-0152-C-4-08-4-T-HF | |
|---|---|
DigiKey Part Number | 2073-10-06-A-0152-C-4-08-4-T-HF-ND |
Manufacturer | |
Manufacturer Product Number | 10-06-A-0152-C-4-08-4-T-HF |
Description | 1MM PITCH FLAT FLEX CABLE, 6 CON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 Position FFC, FPC Cable 0.039" (1.00mm) 5.984" (152.00mm) |
Datasheet | Datasheet |
Category | Number of Conductors 6 |
Manufacturer GCT | Pitch 0.039" (1.00mm) |
Series | Length 5.984" (152.00mm) |
Packaging Bag | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.07000 | $7.07 |
| 10 | $6.01800 | $60.18 |
| 25 | $5.64000 | $141.00 |
| 50 | $5.37020 | $268.51 |
| 100 | $5.11380 | $511.38 |
| 300 | $4.73173 | $1,419.52 |
| 500 | $4.56392 | $2,281.96 |
| 1,000 | $4.34605 | $4,346.05 |
| 2,500 | $4.07392 | $10,184.80 |



