Parametric Equivalent

10-06-A-0030-C-4-08-4-T-HF | |
|---|---|
DigiKey Part Number | 2073-10-06-A-0030-C-4-08-4-T-HF-ND |
Manufacturer | |
Manufacturer Product Number | 10-06-A-0030-C-4-08-4-T-HF |
Description | 1MM PITCH FLAT FLEX CABLE, 6 CON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 6 Position FFC, FPC Cable 0.039" (1.00mm) 1.181" (30.00mm) Halogen Free |
Datasheet | Datasheet |
Category | Number of Conductors 6 |
Manufacturer GCT | Pitch 0.039" (1.00mm) |
Series | Length 1.181" (30.00mm) |
Packaging Bag | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10-06-A-0030-C-4-08-4-T | GCT | 0 | 2073-10-06-A-0030-C-4-08-4-T-ND | $3.36942 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.84807 | $3,848.07 |


