Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

10-04-A-0304-C-4-08-4-T-HF | |
|---|---|
DigiKey Part Number | 2073-10-04-A-0304-C-4-08-4-T-HF-ND |
Manufacturer | |
Manufacturer Product Number | 10-04-A-0304-C-4-08-4-T-HF |
Description | 1MM PITCH FLAT FLEX CABLE, 4 CON |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4 Position FFC, FPC Cable 0.039" (1.00mm) 12.0" (304.8mm) |
Datasheet | Datasheet |
Category | Number of Conductors 4 |
Manufacturer GCT | Pitch 0.039" (1.00mm) |
Series | Length 12.0" (304.8mm) |
Packaging Bag | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 10-04-A-0304-C-4-08-4-T | GCT | 160 | 2073-10-04-A-0304-C-4-08-4-T-ND | $7.23000 | Parametric Equivalent |
| 0150671204 | Molex | 0 | 900-0150671204-ND | $18.02942 | Parametric Equivalent |
| 0151670721 | Molex | 4,010 | WM13128-ND | $18.75000 | Parametric Equivalent |
| 0152670721 | Molex | 459 | WM19641-ND | $19.48000 | Parametric Equivalent |
| 0982670721 | Molex | 0 | 0982670721-ND | $10.00803 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $4.85085 | $4,850.85 |






