
05-50-A-0076-A-4-06-4-T-HF | |
|---|---|
DigiKey Part Number | 2073-05-50-A-0076-A-4-06-4-T-HF-ND |
Manufacturer | |
Manufacturer Product Number | 05-50-A-0076-A-4-06-4-T-HF |
Description | 0.5MM PITCH FLAT FLEX CABLE, 50 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 50 Position FFC, FPC Cable 0.020" (0.50mm) 2.992" (76.00mm) Halogen Free |
Datasheet | Datasheet |
Category | Number of Conductors 50 |
Manufacturer GCT | Pitch 0.020" (0.50mm) |
Series | Length 2.992" (76.00mm) |
Packaging Bag | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.81000 | $13.81 |
| 10 | $11.70700 | $117.07 |
| 25 | $10.97720 | $274.43 |
| 50 | $10.45120 | $522.56 |
| 100 | $9.95130 | $995.13 |
| 300 | $9.20890 | $2,762.67 |
| 500 | $8.88268 | $4,441.34 |
| 1,000 | $8.45869 | $8,458.69 |
| 2,500 | $7.92934 | $19,823.35 |




