
05-40-D-0254-A-4-06-4-G | |
---|---|
DigiKey Part Number | 2073-05-40-D-0254-A-4-06-4-G-ND |
Manufacturer | |
Manufacturer Product Number | 05-40-D-0254-A-4-06-4-G |
Description | 0.5MM PITCH FLAT FLEX CABLE, 40 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 Position FFC, FPC Cable 0.020" (0.50mm) 10.0" (254.0mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 40 | |
Pitch | 0.020" (0.50mm) | |
Length | 10.0" (254.0mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $11.49100 | $1,149.10 |
200 | $10.41840 | $2,083.68 |
300 | $9.84137 | $2,952.41 |
500 | $9.16386 | $4,581.93 |
700 | $8.74614 | $6,122.30 |
1,000 | $8.32700 | $8,327.00 |
2,500 | $7.35335 | $18,383.38 |
5,000 | $7.24416 | $36,220.80 |