
05-40-D-0076-A-4-06-4-G | |
---|---|
DigiKey Part Number | 2073-05-40-D-0076-A-4-06-4-G-ND |
Manufacturer | |
Manufacturer Product Number | 05-40-D-0076-A-4-06-4-G |
Description | 0.5MM PITCH FLAT FLEX CABLE, 40 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 Position FFC, FPC Cable 0.020" (0.50mm) 2.992" (76.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 40 | |
Pitch | 0.020" (0.50mm) | |
Length | 2.992" (76.00mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $10.68000 | $1,068.00 |
200 | $9.68280 | $1,936.56 |
300 | $9.14623 | $2,743.87 |
500 | $8.51628 | $4,258.14 |
700 | $8.12783 | $5,689.48 |
1,000 | $7.73796 | $7,737.96 |
2,500 | $6.83228 | $17,080.70 |
5,000 | $6.69197 | $33,459.85 |