Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

05-40-A-0254-A-4-06-4-T-HF | |
|---|---|
DigiKey Part Number | 2073-05-40-A-0254-A-4-06-4-T-HF-ND |
Manufacturer | |
Manufacturer Product Number | 05-40-A-0254-A-4-06-4-T-HF |
Description | 0.5MM PITCH FLAT FLEX CABLE, 40 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 40 Position FFC, FPC Cable 0.020" (0.50mm) 10.0" (254.0mm) |
Datasheet | Datasheet |
Category | Number of Conductors 40 |
Manufacturer GCT | Pitch 0.020" (0.50mm) |
Series | Length 10.0" (254.0mm) |
Packaging Bag | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 05-40-A-0254-A-4-06-4-G | GCT | 476 | 2073-05-40-A-0254-A-4-06-4-G-ND | $22.44000 | Parametric Equivalent |
| 05-40-A-0254-A-4-06-4-T | GCT | 253 | 2073-05-40-A-0254-A-4-06-4-T-ND | $12.99000 | Parametric Equivalent |
| 0150200443 | Molex | 1,768 | WM25041-ND | $46.20000 | Parametric Equivalent |
| 0151200443 | Molex | 0 | 900-0151200443-ND | $27.87253 | Parametric Equivalent |
| 0151660443 | Molex | 186 | 0151660443-ND | $36.42000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $8.66785 | $8,667.85 |










