Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

05-36-D-0127-A-4-06-4-T-HF | |
|---|---|
DigiKey Part Number | 2073-05-36-D-0127-A-4-06-4-T-HF-ND |
Manufacturer | |
Manufacturer Product Number | 05-36-D-0127-A-4-06-4-T-HF |
Description | 0.5MM PITCH FLAT FLEX CABLE, 36 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 36 Position FFC, FPC Cable 0.020" (0.50mm) 5.000" (127.00mm) Halogen Free |
Datasheet | Datasheet |
Category | Number of Conductors 36 |
Manufacturer GCT | Pitch 0.020" (0.50mm) |
Series | Length 5.000" (127.00mm) |
Packaging Bag | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on One Side, Bottom on Other, Backers on Both Sides |
Cable Type FFC, FPC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 05-36-D-0127-A-4-06-4-G | GCT | 0 | 2073-05-36-D-0127-A-4-06-4-G-ND | $7.79168 | Parametric Equivalent |
| 05-36-D-0127-A-4-06-4-T | GCT | 0 | 2073-05-36-D-0127-A-4-06-4-T-ND | $7.16972 | Parametric Equivalent |
| 0150200390 | Molex | 1,918 | WM25224-ND | $45.88000 | Parametric Equivalent |
| 0151200390 | Molex | 0 | 900-0151200390-ND | $21.06052 | Parametric Equivalent |
| 0151660390 | Molex | 262 | 0151660390-ND | $26.14000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $8.20251 | $8,202.51 |








