
05-40-A-0030-A-4-06-4-G | |
---|---|
DigiKey Part Number | 2073-05-40-A-0030-A-4-06-4-G-ND |
Manufacturer | |
Manufacturer Product Number | 05-40-A-0030-A-4-06-4-G |
Description | 0.5MM PITCH FLAT FLEX CABLE, 40 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 40 Position FFC, FPC Cable 0.020" (0.50mm) 1.181" (30.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 40 | |
Pitch | 0.020" (0.50mm) | |
Length | 1.181" (30.00mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $10.18160 | $1,018.16 |
200 | $9.23080 | $1,846.16 |
300 | $8.71900 | $2,615.70 |
500 | $8.11822 | $4,059.11 |
700 | $7.74779 | $5,423.45 |
1,000 | $7.37586 | $7,375.86 |
2,500 | $6.51195 | $16,279.88 |
5,000 | $6.35326 | $31,766.30 |