Parametric Equivalent
Parametric Equivalent

05-33-A-0177-A-4-06-4-T | |
|---|---|
DigiKey Part Number | 2073-05-33-A-0177-A-4-06-4-T-ND |
Manufacturer | |
Manufacturer Product Number | 05-33-A-0177-A-4-06-4-T |
Description | CABLE FFC/FPC 33POS 0.5MM 6.97" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 Position FFC, FPC Cable 0.020" (0.50mm) 6.969" (177.00mm) |
Datasheet | Datasheet |
Category | Number of Conductors 33 |
Manufacturer GCT | Pitch 0.020" (0.50mm) |
Series | Length 6.969" (177.00mm) |
Packaging Bag | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 05-33-A-0177-A-4-06-4-G | GCT | 0 | 2073-05-33-A-0177-A-4-06-4-G-ND | $8.11577 | Parametric Equivalent |
| 05-33-A-0177-A-4-06-4-T-HF | GCT | 0 | 2073-05-33-A-0177-A-4-06-4-T-HF-ND | $7.99228 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $7.00414 | $7,004.14 |





