
05-33-A-0152-A-4-06-4-G | |
|---|---|
DigiKey Part Number | 2073-05-33-A-0152-A-4-06-4-G-ND |
Manufacturer | |
Manufacturer Product Number | 05-33-A-0152-A-4-06-4-G |
Description | 0.5MM PITCH FLAT FLEX CABLE, 33 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33 Position FFC, FPC Cable 0.020" (0.50mm) 5.984" (152.00mm) |
Datasheet | Datasheet |
Category | Number of Conductors 33 |
Manufacturer GCT | Pitch 0.020" (0.50mm) |
Series | Length 5.984" (152.00mm) |
Packaging Bag | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on Both Sides, Backers on Both Sides |
Cable Type FFC, FPC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.72000 | $20.72 |
| 5 | $16.59000 | $82.95 |
| 10 | $15.05400 | $150.54 |
| 25 | $13.21680 | $330.42 |
| 50 | $11.97700 | $598.85 |
| 100 | $10.85400 | $1,085.40 |

