Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

05-30-D-0254-A-4-06-4-T | |
|---|---|
DigiKey Part Number | 2073-05-30-D-0254-A-4-06-4-T-ND |
Manufacturer | |
Manufacturer Product Number | 05-30-D-0254-A-4-06-4-T |
Description | CABLE FFC/FPC 30POS 0.5MM 10" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 Position FFC, FPC Cable 0.020" (0.50mm) 10.0" (254.0mm) |
Datasheet | Datasheet |
Category | Number of Conductors 30 |
Manufacturer GCT | Pitch 0.020" (0.50mm) |
Series | Length 10.0" (254.0mm) |
Packaging Bag | Length - Exposed Ends 0.157" (4.00mm) |
Part Status Active | Termination Style Top on One Side, Bottom on Other, Backers on Both Sides |
Cable Type FFC, FPC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 05-30-D-0254-A-4-06-4-G | GCT | 391 | 2073-05-30-D-0254-A-4-06-4-G-ND | $21.87000 | Parametric Equivalent |
| 05-30-D-0254-A-4-06-4-T-HF | GCT | 0 | 2073-05-30-D-0254-A-4-06-4-T-HF-ND | $8.41216 | Parametric Equivalent |
| 0150200334 | Molex | 0 | 0150200334-ND | $27.81646 | Parametric Equivalent |
| 0151200334 | Molex | 0 | 900-0151200334-ND | $23.59817 | Parametric Equivalent |
| 0152660334 | Molex | 400 | 0152660334-ND | $58.45000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $7.35849 | $7,358.49 |

















