
05-30-D-0203-A-4-06-4-G | |
---|---|
DigiKey Part Number | 2073-05-30-D-0203-A-4-06-4-G-ND |
Manufacturer | |
Manufacturer Product Number | 05-30-D-0203-A-4-06-4-G |
Description | 0.5MM PITCH FLAT FLEX CABLE, 30 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 30 Position FFC, FPC Cable 0.020" (0.50mm) 7.992" (203.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | GCT | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 30 | |
Pitch | 0.020" (0.50mm) | |
Length | 7.992" (203.00mm) | |
Length - Exposed Ends | 0.157" (4.00mm) | |
Termination Style | Top on One Side, Bottom on Other, Backers on Both Sides |
Quantity | Unit Price | Ext Price |
---|---|---|
100 | $10.70740 | $1,070.74 |
200 | $9.70760 | $1,941.52 |
300 | $9.16963 | $2,750.89 |
500 | $8.53806 | $4,269.03 |
700 | $8.14863 | $5,704.04 |
1,000 | $7.75775 | $7,757.75 |
2,500 | $6.84975 | $17,124.38 |
5,000 | $6.70908 | $33,545.40 |